
* Images are for reference only
TLP227GA-2(F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP227GA-2(F
- JLCPCB Part #
- C99481
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.15V 120mA 18Ω 1ms 1ms 2.5kV 25mA 400V DC One set normally open: 2A (SPST - normally open) DIP-8 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$2.1748
10+
$1.8236
50+
$1.6046
100+
$1.3806
500+
$1.2791
1000+
$1.2340
Related Products
Welcome back, may I help you?