
* Images are for reference only
TLP183(YH-TPL,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP183(YH-TPL,E
- JLCPCB Part #
- C5370587
- Package
- SOIC-4
- Description
- -55℃~+125℃ 1.25V 2us 3.75kV 300mV@8mA,2.4mA 3us 50% 50mA 50mA 5V 600% 80V DC Phototransistor SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1340
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1339
In-stock Item Pricing
Qty Unit Price
1+
$0.3222
10+
$0.2787
30+
$0.2610
100+
$0.2385
500+
$0.2272
1000+
$0.2224
Related Products
Welcome back, may I help you?