
* Images are for reference only
TLF80511EJV33XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLF80511EJV33XUMA1
- JLCPCB Part #
- C3747280
- Package
- DSO-8
- Description
- -40℃~+150℃@(Tj) 1 130mV@(100mA) 3.3V 38uA 400mA 40V 55dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.4713
10+
$1.2108
30+
$1.0677
100+
$0.9069
500+
$0.8345
1000+
$0.8024
Related Products
Welcome back, may I help you?