
* Images are for reference only
TLE9561QXXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE9561QXXUMA1
- JLCPCB Part #
- C3681206
- Package
- VQFN-48
- Description
- -40℃~+150℃ 18uA 4.5V~28V 500mA SPI、CAN VQFN-48 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.6920
10+
$3.5969
30+
$3.5340
100+
$3.4711
Related Products
Welcome back, may I help you?