
* Images are for reference only
TLE4476D
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4476D
- JLCPCB Part #
- C539764
- Package
- TO-252-4
- Description
- -40℃~+170℃@(Tj) 100uA 2 3.3V、5V 350mA、430mA 42V 60dB@(20kHz) Fixed Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1845
10+
$2.1362
30+
$2.1023
100+
$2.0701
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?