
* Images are for reference only
TLC5951RHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5951RHAR
- JLCPCB Part #
- C2864079
- Package
- VQFN-40(6x6)
- Description
- -40℃~+85℃ 1.5% 15V 24 30MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM VQFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.2964
10+
$4.1869
30+
$4.1128
100+
$4.0403
Related Products
Welcome back, may I help you?