
* Images are for reference only
TL760M33QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL760M33QKVURQ1
- JLCPCB Part #
- C2867736
- Package
- TO-252-3
- Description
- -40℃~+125℃ 1 15mA 26V 3.3V 500mA 500mV@(500mA) 62dB@(100Hz) Fixed Over Temperature Protection、Over Voltage Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8490
10+
$0.8297
30+
$0.8168
100+
$0.8039
Related Products
Welcome back, may I help you?