
* Images are for reference only
TL432BIPK-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TL432BIPK-TP
- JLCPCB Part #
- C48995570
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 100mA 1mA 2.495V~36V Adjustable Parallel ±0.5% SOT-89-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1307
150+
$0.1154
1000+
$0.0962
2000+
$0.0877
5000+
$0.0827
Related Products
Welcome back, may I help you?