
* Images are for reference only
TL431ACDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TL431ACDT
- JLCPCB Part #
- C6969
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V 600uA Adjustable Parallel ±1% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2531
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2472
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
50+
$0.1019
150+
$0.0875
500+
$0.0767
2500+
$0.0680
5000+
$0.0637
Related Products
Welcome back, may I help you?