
* Images are for reference only
TL431
Extended
- Manufacturer
- GR
- MFR.Part #
- TL431
- JLCPCB Part #
- C18164471
- Package
- SOT-23
- Description
- 0℃~+80℃@(Ta) 100mA 2.44V~2.55V 2.5V~37V Adjustable Parallel SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33496
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33209
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0149
3000+
$0.0125
6000+
$0.0110
24000+
$0.0098
51000+
$0.0091
Related Products
Welcome back, may I help you?