
* Images are for reference only
TL2575HV-05QKTTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2575HV-05QKTTRQ1
- JLCPCB Part #
- C2071431
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TJ) 1 1A 4.75V~60V 52kHz 5V 5mA Buck Buck Built-in Fixed No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.9723
10+
$2.9030
30+
$2.8563
100+
$2.8112
Related Products
Welcome back, may I help you?