
* Images are for reference only
TL2575-12IKTTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2575-12IKTTR
- JLCPCB Part #
- C2071894
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TJ) 1 12V 1A 4.75V~40V 52kHz 5mA Buck Buck Built-in Fixed DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.1293
10+
$4.5671
30+
$4.2803
100+
$3.8953
500+
$3.7584
1000+
$3.6988
Related Products
Welcome back, may I help you?