
* Images are for reference only
TL16C754BFN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL16C754BFN
- JLCPCB Part #
- C1523597
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 2.7V~5.5V 25mA 3Mbps 4 64Byte With False Start Bit Detection、with Modem Control、With automatic flow control PLCC-68(24.2x24.2) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$55.1251
10+
$53.4707
Related Products
Welcome back, may I help you?