
* Images are for reference only
TL1105CF160Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL1105CF160Q
- JLCPCB Part #
- C273468
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+70℃ 1.6N 12V 4.4mm 50mA 6mm 6mm PC Pin Round Button SPST Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1599
50+
$0.1193
150+
$0.1019
Related Products
Welcome back, may I help you?