
* Images are for reference only
SX32Y054000BJ1T002
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX32Y054000BJ1T002
- JLCPCB Part #
- C54561333
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 30Ω 54MHz Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0803
50+
$0.0785
150+
$0.0774
500+
$0.0761
Related Products

SXT32410CB16-22.1184M
Suntsu Electronics, Inc.
$1.1356

SXT32410FA48-13.560M
Suntsu Electronics, Inc.
$0.5992

SXT32422BA17-14.7456M
Suntsu Electronics, Inc.
$0.6701

SXT32418FB48-36.000M
Suntsu Electronics, Inc.
$1.7090

SXT32420BA38-13.560M
Suntsu Electronics, Inc.
$0.5654

SXT32417BA17-29.4912M
Suntsu Electronics, Inc.
$0.9681
Welcome back, may I help you?