
* Images are for reference only
SX32Y027000BI1T003
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX32Y027000BI1T003
- JLCPCB Part #
- C54561320
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 27MHz 30Ω Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0352
300+
$0.0347
1000+
$0.0340
Related Products
Welcome back, may I help you?