
* Images are for reference only
SX20Y052000B81T004
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX20Y052000B81T004
- JLCPCB Part #
- C54561127
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 40Ω 52MHz 8pF Crystal Oscillator ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0743
150+
$0.0732
500+
$0.0722
Related Products
Welcome back, may I help you?