
* Images are for reference only
SX20Y050000B91T003
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX20Y050000B91T003
- JLCPCB Part #
- C54561126
- Package
- SMD2016-4P
- Description
- -40℃~+105℃ 35Ω 50MHz 9pF Crystal Oscillator ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
50+
$0.0741
150+
$0.0730
500+
$0.0720
Related Products
Welcome back, may I help you?