
* Images are for reference only
SX20Y024000DC1T004
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX20Y024000DC1T004
- JLCPCB Part #
- C54561110
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 24MHz 60Ω Crystal Oscillator ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 241
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0373
300+
$0.0366
1000+
$0.0361
Related Products
Welcome back, may I help you?