
* Images are for reference only
SX16Y037400BG1T001
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX16Y037400BG1T001
- JLCPCB Part #
- C54561102
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 16pF 37.4MHz 60Ω Crystal Oscillator ±10ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1014
50+
$0.0991
150+
$0.0977
500+
$0.0962
Related Products
Welcome back, may I help you?