
* Images are for reference only
TK4P60D,RQ(S
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK4P60D,RQ(S
- JLCPCB Part #
- C6167182
- Package
- TO-252(DPAK)
- Description
- 1 N-channel 1.4Ω@10V 12nC@10V 2.4V 4A 4pF 600V 600pF 70pF N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.6810
10+
$0.5523
30+
$0.4879
100+
$0.4251
500+
$0.3864
1000+
$0.3671
Related Products
Welcome back, may I help you?