
* Images are for reference only
TJA1448BTK/0Z
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1448BTK/0Z
- JLCPCB Part #
- C3216147
- Package
- HVSON-14-EP(3x4.5)
- Description
- -40℃~+150℃ 120mA 18uA 2 4.5V~5.5V 5Mbps CAN FD Transceiver HVSON-14-EP(3x4.5) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.0395
10+
$1.9912
30+
$1.8623
100+
$1.8317
Related Products
Welcome back, may I help you?