
* Images are for reference only
TJA1145TKJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1145TKJ
- JLCPCB Part #
- C2979829
- Package
- HVSON-14(3x4.5)
- Description
- -40℃~+150℃ 2Mbps 4.5V~5.5V 65mA 68uA CAN Transceiver HVSON-14(3x4.5) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11257
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 11257
In-stock Item Pricing
Qty Unit Price
1+
$2.3746
10+
$2.1845
30+
$2.0653
100+
$1.9429
500+
$1.8881
1000+
$1.8639
Related Products
Welcome back, may I help you?