
* Images are for reference only
TJA1043TK/1Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1043TK/1Y
- JLCPCB Part #
- C181728
- Package
- HVSON-14-EP(3x4.5)
- Description
- -40℃~+150℃ 2uA 4.5V~5.5V 5Mbps 65mA CAN Transceiver HVSON-14-EP(3x4.5) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10206
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 10205
In-stock Item Pricing
Qty Unit Price
1+
$1.0359
10+
$0.8474
30+
$0.7443
100+
$0.6283
500+
$0.5752
1000+
$0.5526
Related Products
Welcome back, may I help you?