This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TJ-S5050UG2W5TLC2G-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S5050UG2W5TLC2G-A5
JLCPCB Part #
C440457
Package
SMD5050-6P
Description
-40℃~+80℃ 120° 216mW 3.6V 515nm~530nm 525nm 5cd 60mA Discrete Diode Emerald Green Top-mount SMD5050-6P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1548

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1528

In-stock Item Pricing

Qty Unit Price
1+ $0.0928
50+ $0.0742
150+ $0.0650
1000+ $0.0562
2000+ $0.0505
5000+ $0.0478

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons