
* Images are for reference only
TJ-L5FCMXHMCYLCRGB-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L5FCMXHMCYLCRGB-A5
- JLCPCB Part #
- C2837019
- Package
- Plugin,D=5mm
- Description
- -20℃~+80℃ 1.3mm 320mW 5mm straw hat lamp head B:200mcd~400mcd、G:800mcd~1500mcd、R:200mcd~500mcd B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Anode G:520nm、B:465nm、R:620nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:20mA、G:20mA、B:20mA White Frosted Lens 插件,D=5mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6792
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6778
In-stock Item Pricing
Qty Unit Price
1+
$0.1462
50+
$0.1197
150+
$0.1067
1000+
$0.0810
2000+
$0.0731
5000+
$0.0692
Related Products
Welcome back, may I help you?