This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TJ-L3FYTXHTCYLC2R6B-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-L3FYTXHTCYLC2R6B-A5
JLCPCB Part #
C440425
Package
Plugin,D=3mm
Description
-20℃~+80℃ 1.8V~2.6V、2.8V~3.6V 100mcd、2cd 180mW 20mA 3mm Round Lens 460nm~470nm、620nm~630nm 468nm、630nm Common Anode Orange Red, Blue Water Clear 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1614

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1604

In-stock Item Pricing

Qty Unit Price
1+ $0.0785
100+ $0.0653
300+ $0.0587
1000+ $0.0454
5000+ $0.0414
10000+ $0.0394

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons