
* Images are for reference only
TJ-L3FYTXHMNPLC2R2G-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L3FYTXHMNPLC2R2G-A5
- JLCPCB Part #
- C440432
- Package
- Plugin,D=3mm
- Description
- -20℃~+80℃ 1.8V~2.6V、2.8V~3.6V 180mW 20mA 300mcd、2cd 3mm Round Lens 515nm~530nm、620nm~630nm 518nm、630nm Discrete Diode Frosted White Lens Orange Red, Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1067
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 951
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
100+
$0.0611
300+
$0.0542
1000+
$0.0422
5000+
$0.0380
10000+
$0.0359
Related Products
Welcome back, may I help you?