
* Images are for reference only
TIP41B
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- TIP41B
- JLCPCB Part #
- C2907637
- Package
- TO-220C
- Description
- 1 NPN 1.5V 3MHz 400uA 5V 65W 6A 75 80V NPN TO-220C Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
10+
$0.3383
50+
$0.2884
100+
$0.2417
500+
$0.2207
1200+
$0.2079
Related Products
Welcome back, may I help you?