
* Images are for reference only
TIOL112DRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TIOL112DRCR
- JLCPCB Part #
- C5215812
- Package
- VSON-10(3x3)
- Description
- -40℃~+125℃ 0.25MHz 1500uA 3.3V、5V 7V~36V Built-in Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor VSON-10(3x3) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$3.4807
10+
$3.0904
30+
$2.8920
100+
$2.6243
500+
$2.5291
1000+
$2.4872
Related Products
Welcome back, may I help you?