
* Images are for reference only
THVD4421RHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD4421RHBR
- JLCPCB Part #
- C31831530
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1Mbps 2 2 3V~5.5V 4mA Transceiver Yes ±16kV VQFN-32-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5099
10+
$9.0824
30+
$8.2131
100+
$7.4824
Related Products
Welcome back, may I help you?