
* Images are for reference only
THVD2450DRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD2450DRBR
- JLCPCB Part #
- C2878080
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1 256 3V~5.5V 5.6mA 50Mbps Half-Duplex Transceiver ±16kV SON-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2097
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2070
In-stock Item Pricing
Qty Unit Price
1+
$3.6617
10+
$3.1704
30+
$2.8788
100+
$2.5840
500+
$2.4471
1000+
$2.3859
Related Products
Welcome back, may I help you?