
* Images are for reference only
THD0518-60CL-GF
Extended
- Manufacturer
- THD
- MFR.Part #
- THD0518-60CL-GF
- JLCPCB Part #
- C5714553
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1.75mm 500mA 50V 60P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3990
In-stock Item Pricing
Qty Unit Price
1+
$0.1604
50+
$0.1401
150+
$0.1313
500+
$0.1205
2500+
$0.1157
4000+
$0.1128
Related Products
Welcome back, may I help you?