
* Images are for reference only
THD1252-10WR-SN-01
Extended
- Manufacturer
- THD
- MFR.Part #
- THD1252-10WR-SN-01
- JLCPCB Part #
- C5714552
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 125V 1A 1x10P 3.5mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 902
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 901
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0330
300+
$0.0286
1500+
$0.0253
4500+
$0.0227
10500+
$0.0214
Related Products
Welcome back, may I help you?