
* Images are for reference only
THD0521-16CL-GF
Extended
- Manufacturer
- THD
- MFR.Part #
- THD0521-16CL-GF
- JLCPCB Part #
- C19078631
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.5mm 16P 1mm 200mA 30V Bottom Contact Copper alloy Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1415
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1415
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1108
150+
$0.0962
1500+
$0.0853
3000+
$0.0765
4500+
$0.0720
Related Products
Welcome back, may I help you?