
* Images are for reference only
THD0520-50CL-SN
Extended
- Manufacturer
- THD
- MFR.Part #
- THD0520-50CL-SN
- JLCPCB Part #
- C49073461
- Package
- SMD,P=0.5mm
- Description
- -25℃~+105℃ 0.3mm 0.5mm 2mm 500mA 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1997
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1997
In-stock Item Pricing
Qty Unit Price
1+
$0.1450
50+
$0.1266
150+
$0.1185
500+
$0.1087
2000+
$0.1042
4000+
$0.1017
Related Products
Welcome back, may I help you?