
* Images are for reference only
THD0513-49CL-GF
Extended
- Manufacturer
- THD
- MFR.Part #
- THD0513-49CL-GF
- JLCPCB Part #
- C19078658
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.5mm 1mm 200mA 30V 49P Bottom Contact Copper alloy Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2690
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2690
In-stock Item Pricing
Qty Unit Price
1+
$0.3147
10+
$0.2746
30+
$0.2585
100+
$0.2361
500+
$0.2280
1000+
$0.2216
Related Products
Welcome back, may I help you?