
* Images are for reference only
PDS6 REL.4
Extended
- Manufacturer
- THALES
- MFR.Part #
- PDS6 REL.4
- JLCPCB Part #
- C6250464
- Package
- LGA-156
- Description
- 33dBm 800MHz、850MHz、900MHz、1.8GHz、1.9GHz、2.1GHz SPI、I2C、PWM、USB LGA-156 RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.8056
200+
$45.8095
400+
$44.2787
800+
$43.5214
Welcome back, may I help you?