
* Images are for reference only
TK2700
Extended
- Manufacturer
- TG
- MFR.Part #
- TK2700
- JLCPCB Part #
- C5378315
- Package
- SOP-8
- Description
- -40℃~+125℃ 0Kpa~1.7Mpa 2V~5V I2C SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7379
10+
$1.4717
30+
$1.3038
132+
$1.1327
528+
$1.0551
990+
$1.0218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?