
* Images are for reference only
1217421-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1217421-1
- JLCPCB Part #
- C5166562
- Package
- Plugin
- Description
- 1 2 6.43mm Tin With positioning 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.1622
50+
$0.1271
150+
$0.1120
500+
$0.0890
2000+
$0.0806
4000+
$0.0755
Related Products
Welcome back, may I help you?