
* Images are for reference only
2-1445057-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445057-2
- JLCPCB Part #
- C590799
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3mm 5A Black Brass Surface Mount, Right Angle Tin UL94V-0 P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 860
Total: $0.00
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.1066
10+
$1.0782
30+
$1.0592
100+
$1.0418
Welcome back, may I help you?