
* Images are for reference only
1735265-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1735265-8
- JLCPCB Part #
- C5163429
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- FFC & FPC Connectors 1MM FPC HORZ BOTTOM CONT ASSY 8P Au
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7280
200+
$0.6690
500+
$0.6465
1500+
$0.6345