
* Images are for reference only
TPS3808G33MDBVREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3808G33MDBVREP
- JLCPCB Part #
- C2872592
- Package
- SOT-23-6
- Description
- -55℃~+125℃@(TJ) 1 1.7V~6.5V 2.4uA 20ms 3.07V Active Low Open Drain Simple Reset/Power-On Reset Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.8397
10+
$5.0230
30+
$4.5236
100+
$4.1064
Related Products
Welcome back, may I help you?