* Images are for reference only
TPS26601RHFT
- Manufacturer
- TEXAS INSTRUMENTS
- MFR.Part #
- TPS26601RHFT
- JLCPCB Part #
- C202198
- Package
- VQFN-24-EP(4x5)
- Description
- Hot Swap Voltage Controllers 60V 2A Industrial eFuse
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TPS26601RHFT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TPS26601RHFT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TPS26601RHFT symbol, PCB footprint from the free EasyEDA PCB design tool.
TPS26601RHFT datasheets or manufacturer documentation.
Datasheet: TPS26601RHFT Datasheet (PDF)
Minimum: 1
Full Reel: 250
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing