* Images are for reference only
TPS1HA08BQPWPRQ1
- Manufacturer
- TEXAS INSTRUMENTS
- MFR.Part #
- TPS1HA08BQPWPRQ1
- JLCPCB Part #
- C2150178
- Package
- HTSSOP-16-EP
- Description
- Power Switch/Driver 1:1 N-Channel 80A 16-HTSSOP
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TPS1HA08BQPWPRQ1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TPS1HA08BQPWPRQ1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TPS1HA08BQPWPRQ1 symbol, PCB footprint from the free EasyEDA PCB design tool.
TPS1HA08BQPWPRQ1 datasheets or manufacturer documentation.
Datasheet: TPS1HA08BQPWPRQ1 Datasheet (PDF)
Minimum: 2
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing