This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLV73330PDBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV73330PDBVT
JLCPCB Part #
C2866067
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 120uVrms 300mA 34uA 3V 5.5V 50dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 723

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 722

In-stock Item Pricing

Qty Unit Price
1+ $0.5355
10+ $0.4533
30+ $0.3952
250+ $0.3468
500+ $0.3307
1000+ $0.3226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons