
* Images are for reference only
SN6507DGQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN6507DGQRQ1
- JLCPCB Part #
- C7528027
- Package
- HVSSOP-10
- Description
- -55℃~+125℃ 1Ω 3V~36V 4mA 500mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection HVSSOP-10 Transformer Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.0869
10+
$2.7174
30+
$2.5302
100+
$2.2769
500+
$2.1865
1000+
$2.1478
Related Products
Welcome back, may I help you?