
* Images are for reference only
LT1004CPWR-1-2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LT1004CPWR-1-2
- JLCPCB Part #
- C2876868
- Package
- TSSOP-8
- Description
- 0℃~+70℃@(Ta) 1.235V 20mA 20ppm/℃ 60uVrms Fixed Parallel ±0.32% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.4193
10+
$1.3871
30+
$1.3661
100+
$1.3436
Welcome back, may I help you?