
* Images are for reference only
LP5890RRFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5890RRFR
- JLCPCB Part #
- C3190014
- Package
- VQFN-76(9x9)
- Description
- -40℃~+85℃ 2% 2.5V~5.5V 20mA 40MHz~160MHz 48 Analog、PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VQFN-76(9x9) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6922
10+
$12.0970
30+
$11.0647
100+
$10.1647
Welcome back, may I help you?