
* Images are for reference only
LMV321M7/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV321M7/NOPB
- JLCPCB Part #
- C2057334
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.7mV 11nA 130uA 1MHz 1V/us 2.7V~5.5V 40mA 46nV/√Hz@1kHz 5.5V 5nA 5uV/℃ 63dB Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.7746
10+
$0.6342
30+
$0.5648
100+
$0.4954
500+
$0.4535
1000+
$0.4325
Related Products
Welcome back, may I help you?